Ecolink 40 W LED Batten Light, 240V Twin, 1 Lamp, 1.125 m Long, IP20
- RS Stock No.:
- 722-488
- Mfr. Part No.:
- 911401810987
- Manufacturer:
- Ecolink
Image representative of range
Subtotal (1 unit)*
€29.54
(exc. VAT)
€36.33
(inc. VAT)
Temporarily out of stock
- 144 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.54 |
*price indicative
- RS Stock No.:
- 722-488
- Mfr. Part No.:
- 911401810987
- Manufacturer:
- Ecolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Batten Type | Twin | |
| Product Type | Batten Light | |
| Length | 1.125m | |
| Width | 59mm | |
| Luminous Flux | 4800lm | |
| Depth | 58mm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Colour Reference Code | 840 | |
| Lifespan | 5year | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Diameter | 7.8mm | |
| Series | ECOLINK BTN | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Batten Type Twin | ||
Product Type Batten Light | ||
Length 1.125m | ||
Width 59mm | ||
Luminous Flux 4800lm | ||
Depth 58mm | ||
Power 40W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Colour Reference Code 840 | ||
Lifespan 5year | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Diameter 7.8mm | ||
Series ECOLINK BTN | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED Batten Light is high-performance lighting solution available in 4FT, 5FT, and 6FT sizes with single and twin options. Features an Emergency Plug & Play kit with Standard and Self-test variants, offering 120lm/W efficacy.
High quality Philips driver
Easy Installation with BESA fixing points
Related links
- ECOLINK BATTEN 4FT SINGLE 2500LM 4000K
- ECOLINK NONCORROSIVE 4FT TWIN 4800LM
- Ecolink 40 W LED Batten Light Twin 1.125 m Long
- ECOLINK BATTEN 6FT TWIN 7800LM 4000K
- ECOLINK BATTEN 5FT TWIN 6000LM 4000K
- ECOLINK BATTEN 5FT SINGLE 3500LM 4000K
- ECOLINK BATTEN 6FT SINGLE 4300LM 4000K
- Ecolink 29 W LED Batten Light LED Batten, 1.445 m Long
