LEDVANCE 50 W LED Batten Light, 240V Linear Damp Proof, 1 Lamp Anti-corrosive, 1.58 m Long, IP66
- RS Stock No.:
- 732-689
- Mfr. Part No.:
- 4058075740938
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€125.24
(exc. VAT)
€154.05
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.24 |
*price indicative
- RS Stock No.:
- 732-689
- Mfr. Part No.:
- 4058075740938
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Damp Proof | |
| Lamp Shape | Linear | |
| Length | 1.58m | |
| Luminous Flux | 6100lm | |
| Width | 60mm | |
| Depth | 53mm | |
| Dimmable | Yes | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Colour Reference Code | 840 | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP66 | |
| PIR Included | No | |
| Standards/Approvals | UKCA | |
| Series | 7409 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Damp Proof | ||
Lamp Shape Linear | ||
Length 1.58m | ||
Luminous Flux 6100lm | ||
Width 60mm | ||
Depth 53mm | ||
Dimmable Yes | ||
Power 50W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Colour Reference Code 840 | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP66 | ||
PIR Included No | ||
Standards/Approvals UKCA | ||
Series 7409 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Damp Proof Compact Throughwiring Gen 2 is a modern waterproof luminaire designed for industrial and commercial environments such as warehouses, garages, workshops, and underground parking areas. It ensures reliable illumination with uniform light distribution and is perfectly suited for large installations thanks to its preinstalled through wiring. With lumen switching options, Durable housing, and long service life, it delivers efficiency and flexibility for demanding applications.
Easy access to electrical Terminal with quarter turn closure mechanism
Tool free electrical connection using push button connector
Option to select between two lumen packages for adaptable lighting
Preinstalled through wiring with 3x1.5 mm² cable
Lifetime up to 50,000 hours at 25 °C with L80 B10 rating
High luminous efficacy up to 123 lm/W
Related links
- LEDVANCE 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 58 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
- LEDVANCE 46 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- LEDVANCE 23 W LED Batten Light 1 Lamp IP66
- LEDVANCE 55 W LED Batten Light 1 Lamp IP66
- LEDVANCE 44 W LED Batten Light 1 Lamp IP66
- LEDVANCE 26 W LED Damp Proof Batten Light 1 Lamp IP65
