LEDVANCE 26 W LED Damp Proof Batten Light, 240V dc Batten Damp Proof, 1 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 283-8351
- Distrelec Article No.:
- 302-40-464
- Mfr. Part No.:
- 4058075541740
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€160.00
(exc. VAT)
€196.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.00 |
*price indicative
- RS Stock No.:
- 283-8351
- Distrelec Article No.:
- 302-40-464
- Mfr. Part No.:
- 4058075541740
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Damp Proof Batten Light | |
| Batten Type | Damp Proof | |
| Length | 1.5m | |
| Lamp Shape | Batten | |
| Width | 82mm | |
| Luminous Flux | 3500lm | |
| Dimmable | Yes | |
| Depth | 68mm | |
| Power | 26W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V dc | |
| Lifespan | 100000h | |
| IP Rating | IP65 | |
| Standards/Approvals | IP65, ENEC, TÜV SÜD, IEC 60695-2-12, RoHS, CB, EN 50172, EAC, UKCA, CE, IK08 | |
| Series | DP DALI 1500 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Damp Proof Batten Light | ||
Batten Type Damp Proof | ||
Length 1.5m | ||
Lamp Shape Batten | ||
Width 82mm | ||
Luminous Flux 3500lm | ||
Dimmable Yes | ||
Depth 68mm | ||
Power 26W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V dc | ||
Lifespan 100000h | ||
IP Rating IP65 | ||
Standards/Approvals IP65, ENEC, TÜV SÜD, IEC 60695-2-12, RoHS, CB, EN 50172, EAC, UKCA, CE, IK08 | ||
Series DP DALI 1500 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Damp-proof luminaires comes with classic shape and DALI interface. It has premium driver with up to 100,000 h lifetime and driver suitable for Emergency escape lighting systems acc. to EN 50172.It has wide area of applications in Industrial and storage facilities, DALI installations, Car parks and underpasses, Garages, Workshops and assembly lines.
High luminous efficacy
IP65 protection
Related links
- LEDVANCE 55 W LED Batten Light 1 Lamp IP66
- LEDVANCE 44 W LED Batten Light 1 Lamp IP66
- LEDVANCE 23 W LED Batten Light 1 Lamp IP66
- LEDVANCE 46 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- LEDVANCE 58 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
- LEDVANCE 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 50 W LED Batten Light 1 Lamp Anti-corrosive IP66
