Philips Lighting 31 W LED Ceiling Light Batten, 230V Tube, 1 Lamp Anti-corrosive, 1.515 m Long, IP20

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-3673
Mfr. Part No.:
919013004424
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Ceiling Light Batten

Length

1.515m

Lamp Shape

Tube

Luminous Flux

6000lm

Width

80mm

Dimmable

No

Depth

76mm

Power

31W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Voltage

230V

Anti-corrosive

Yes

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

CE, RoHS

Diameter

76mm

COO (Country of Origin):
GB
The Philips Lighting ledinaire LED range weatherproof IP65 emergency fitting comes with a new upgraded connector, easy to install metal clips and the inclusion of ceiling mounted brackets and suspension hooks, for stress-free installation. LED twin has also received an efficiency boost, producing 109Lm/W, providing bright light at a lower wattage, a great product for saving you money and energy. The powerful LED produces 4800Lm of Cool White (4000K) light at a wide beam angle of 110 degrees. Philips has upgraded the design of non-corrosive LED lights, providing a new and improved slim line construction, with a lowered height to decrease dust accumulation, whilst retaining the quality and reliability of Philips lighting.

Interior and exterior use

Weatherproof IP65 Rated

Beam angle of 110 degree

Easy Installation upgraded connector, ceiling mounted brackets, suspension hooks

Long life rated at 50,000 hours (L65)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy