Ansell Lighting 54 W LED Ceiling Light Batten, 230 V LED Batten, 1 Lamp, 1.51 m Long
- RS Stock No.:
- 230-6134
- Mfr. Part No.:
- AOXLED2X5
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-6134
- Mfr. Part No.:
- AOXLED2X5
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | LED Batten | |
| Batten Type | Single | |
| Length | 1.51 m | |
| Width | 190 mm | |
| Luminosity | 6550 lm | |
| Depth | 55 mm | |
| Wattage | 54 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type LED Batten | ||
Batten Type Single | ||
Length 1.51 m | ||
Width 190 mm | ||
Luminosity 6550 lm | ||
Depth 55 mm | ||
Wattage 54 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
Modern fully enclosed surface luminaire with curved low profile appearance
This is a widely used style of fitting within the educational sector
Steel body with polycarbonate diffuser and plastic end caps
60W exceeds performance of 2x49W T5
LED lifespan L70 54,000 hours
This is a widely used style of fitting within the educational sector
Steel body with polycarbonate diffuser and plastic end caps
60W exceeds performance of 2x49W T5
LED lifespan L70 54,000 hours
Related links
- Philips Lighting 44 W LED Ceiling Light Batten 1 Lamp 1.87 m Long
- Philips Lighting 68 W LED Ceiling Light Batten 2 Lamp 1.87 m Long
- Ansell Lighting 33 W LED Ceiling Light Batten 1 Lamp IP20
- LEDVANCE LED Ceiling Light Batten 1.458 m Long, IP20
- Ecolink 31 W LED Batten Light 1 Lamp IP65
- Philips Lighting 31 W LED Ceiling Light Batten 1 Lamp Anti-corrosive IP20
- Ansell Lighting 35 W LED Batten Light 1 Lamp 1.8 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 1 Lamp 1.5 m Long, IP65
