SHOT 10 W LED Batten Light, 277V Single, 1 Lamp Anti-corrosive, 576 mm Long, IP66
- RS Stock No.:
- 270-0779
- Mfr. Part No.:
- 325643.111
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€283.90
(exc. VAT)
€349.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.90 |
*price indicative
- RS Stock No.:
- 270-0779
- Mfr. Part No.:
- 325643.111
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 576mm | |
| Luminous Flux | 1685lm | |
| Width | 70mm | |
| Dimmable | Yes | |
| Depth | 97mm | |
| Power | 10W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | Anthracite | |
| Colour Temperature | 4000K | |
| Voltage | 277V | |
| Colour Reference Code | RAL 7039 | |
| Anti-corrosive | Yes | |
| IP Rating | IP66 | |
| Standards/Approvals | UNI EN 13032-4:2015 CE, EN60598-1, UNI EN 13032- 1:2012, EN62471 | |
| Series | PROXIMA 90 | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 576mm | ||
Luminous Flux 1685lm | ||
Width 70mm | ||
Dimmable Yes | ||
Depth 97mm | ||
Power 10W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Anthracite | ||
Colour Temperature 4000K | ||
Voltage 277V | ||
Colour Reference Code RAL 7039 | ||
Anti-corrosive Yes | ||
IP Rating IP66 | ||
Standards/Approvals UNI EN 13032-4:2015 CE, EN60598-1, UNI EN 13032- 1:2012, EN62471 | ||
Series PROXIMA 90 | ||
- COO (Country of Origin):
- IT
The C LUCE Modular linear LED luminaire designed to operate in harsh environments. Characterized with a remarkable high efficiency. This linear LED luminaire supports mechanical and thermal resistance. Ideal for industrial facilities, warehouses and food industry.
Stainless steel hooks supplied as standard
Extruded anodized aluminium housing
Suitable for outdoor installation
3 years standard warranty
Related links
- SHOT 23 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 20 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 69 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 46 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 30 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 99 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 66 W LED Batten Light 1 Lamp Anti-corrosive IP66
