SHOT 69 W LED Batten Light, 277V Single, 1 Lamp Anti-corrosive, 1.717 m Long, IP66
- RS Stock No.:
- 270-0787
- Mfr. Part No.:
- 325643.369
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€532.98
(exc. VAT)
€655.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.98 |
*price indicative
- RS Stock No.:
- 270-0787
- Mfr. Part No.:
- 325643.369
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.717m | |
| Width | 70mm | |
| Depth | 97mm | |
| Power | 69W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 277V | |
| Anti-corrosive | Yes | |
| IP Rating | IP66 | |
| Standards/Approvals | CE IK08 | |
| Diameter | 97mm | |
| Series | Proxima | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.717m | ||
Width 70mm | ||
Depth 97mm | ||
Power 69W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 277V | ||
Anti-corrosive Yes | ||
IP Rating IP66 | ||
Standards/Approvals CE IK08 | ||
Diameter 97mm | ||
Series Proxima | ||
- COO (Country of Origin):
- IT
The C LUCE Modular linear LED luminaire designed to operate in harsh environments. Characterized with a remarkable high efficiency. This linear LED luminaire is ideal for industrial facilities, warehouses and food industry.
Supports mechanical and thermal resistance
Extruded anodized aluminium housing
Suitable for outdoor installation
3 years standard warranty
Related links
- SHOT 30 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 99 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 20 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 66 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 46 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 10 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 23 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
