SHOT 30 W LED Batten Light, 277V Single, 1 Lamp Anti-corrosive, 1.717 m Long, IP66
- RS Stock No.:
- 270-0786
- Mfr. Part No.:
- 325643.333
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€546.14
(exc. VAT)
€671.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.14 |
*price indicative
- RS Stock No.:
- 270-0786
- Mfr. Part No.:
- 325643.333
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.717m | |
| Width | 70mm | |
| Depth | 97mm | |
| Power | 30W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 277V | |
| Anti-corrosive | Yes | |
| IP Rating | IP66 | |
| Standards/Approvals | CE IK08 | |
| Diameter | 97mm | |
| Series | Proxima | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.717m | ||
Width 70mm | ||
Depth 97mm | ||
Power 30W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 277V | ||
Anti-corrosive Yes | ||
IP Rating IP66 | ||
Standards/Approvals CE IK08 | ||
Diameter 97mm | ||
Series Proxima | ||
- COO (Country of Origin):
- IT
The C LUCE Modular linear LED luminaire designed to operate in harsh environments. Characterized with a remarkable high efficiency. This linear LED luminaire supports mechanical and thermal resistance. Ideal for industrial facilities, warehouses and food industry.
Stainless steel hooks supplied as standard
Extruded anodized aluminium housing
Suitable for outdoor installation
3 years standard warranty
Related links
- SHOT 99 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 69 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 20 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 46 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 66 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 10 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 23 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
