LEDVANCE 25 W Fluorescent Lamp Batten Light, 240V Batten Single, 1 Lamp, 1.475 m Long, IP20
- RS Stock No.:
- 285-6532
- Mfr. Part No.:
- 4058075099791
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€41.93
(exc. VAT)
€51.57
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.93 |
*price indicative
- RS Stock No.:
- 285-6532
- Mfr. Part No.:
- 4058075099791
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1.475m | |
| Luminous Flux | 2500lm | |
| Width | 27mm | |
| Depth | 38mm | |
| Dimmable | No | |
| Power | 25W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | Cool White | |
| Lamp Type | Fluorescent Lamp | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| IP Rating | IP20 | |
| Standards/Approvals | TÜV SÜD, IP 20, CB, IEC 60695-2-12, EAC, CE, UKCA, RoHS, IK 03 | |
| Series | LN COMP Batten | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1.475m | ||
Luminous Flux 2500lm | ||
Width 27mm | ||
Depth 38mm | ||
Dimmable No | ||
Power 25W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour Cool White | ||
Lamp Type Fluorescent Lamp | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
IP Rating IP20 | ||
Standards/Approvals TÜV SÜD, IP 20, CB, IEC 60695-2-12, EAC, CE, UKCA, RoHS, IK 03 | ||
Series LN COMP Batten | ||
- COO (Country of Origin):
- CN
The LEDVANCE Compact luminaires with wiring on the back side offer numerous benefits, including compact dimensions, seamless connection without visible cables, high lumen output up to 2500 lm, and flexible application with lengths ranging from 600 to 1500 mm. They feature low flicker light thanks to special electronic control gear and come with a 5-year guarantee. These luminaires are suitable for various indoor applications such as corridors, entrance areas, stairwells, living rooms, basements, accent lighting, public areas, cove lighting, and shelves or furniture integration. Additionally, they serve as seamless linear lighting solutions and can directly replace luminaires with fluorescent lamps.
Replacement for traditional T8 luminaires
Wiring at back side of luminaire
Translucent end caps
Connectible at the beginning of a light line with Linear Compact High Output luminaire
Versions with luminous flux 1000 to 2500 lm available
3 different l
Related links
- LEDVANCE 25 W Fluorescent Lamp Batten Light 1 Lamp IP20
- LEDVANCE 10 W Fluorescent Lamp Batten Light 1 Lamp IP20
- LEDVANCE 20 W LED Batten Light 1 Lamp IP20
- LEDVANCE 25 W LED Batten Light 240 V Single 1.47 m Long, IP20
- RS PRO 18 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP65
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- LEDVANCE 65 W LED Batten Light 1 Lamp IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
