LEDVANCE 20 W LED Batten Light, 240V Batten Single, 1 Lamp, 1.175 m Long, IP20
- RS Stock No.:
- 283-8342
- Distrelec Article No.:
- 301-41-021
- Mfr. Part No.:
- 4058075099753
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€36.68
(exc. VAT)
€45.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.68 |
*price indicative
- RS Stock No.:
- 283-8342
- Distrelec Article No.:
- 301-41-021
- Mfr. Part No.:
- 4058075099753
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.175m | |
| Lamp Shape | Batten | |
| Width | 27mm | |
| Luminous Flux | 2000lm | |
| Dimmable | No | |
| Depth | 38mm | |
| Power | 20W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60695-2-12, IP 20, TÜV SÜD, RoHS, CB, UKCA, CE, IK 03, EAC | |
| Series | LN COMP Batten | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.175m | ||
Lamp Shape Batten | ||
Width 27mm | ||
Luminous Flux 2000lm | ||
Dimmable No | ||
Depth 38mm | ||
Power 20W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60695-2-12, IP 20, TÜV SÜD, RoHS, CB, UKCA, CE, IK 03, EAC | ||
Series LN COMP Batten | ||
- COO (Country of Origin):
- CN
The LEDVANCE Compact luminaires with a wiring on the back side. It has seamless connection without visible cables when connected to Linear Compact High Output. It has wide area of applications in Accent lighting, Public areas, Cove lighting, Shelves, furniture integration or under cabinet mounting, Seamless linear lighting.
Replacement for traditional T8 luminaires
Wiring at back side of luminaire
Translucent end caps
Related links
- LEDVANCE 20 W LED Batten Light 1.175 m Long, IP20
- LEDVANCE 20 W LED Batten Light 240 V Single 1.17 m Long, IP20
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- LEDVANCE 25 W Fluorescent Lamp Batten Light 1 Lamp IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
- RS PRO Fluorescent Lamp Emergency Lighting Tubular Twin 1.175 m Long, IP20
- LEDVANCE 10 W Fluorescent Lamp Batten Light 1 Lamp IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
