LEDVANCE LED Batten Light, 240V Tube Single, 1 Lamp, 1.168 m Long, IP20
- RS Stock No.:
- 285-6604
- Mfr. Part No.:
- 4099854009747
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-6604
- Mfr. Part No.:
- 4099854009747
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.168m | |
| Lamp Shape | Tube | |
| Width | 25mm | |
| Depth | 45mm | |
| Dimmable | No | |
| Number of Lamps | 1 | |
| Lamp Supplied | No | |
| Colour | White | |
| Lamp Type | LED | |
| Voltage | 240V | |
| IP Rating | IP20 | |
| Standards/Approvals | ENEC, IEC 60695-2-12, IK02, IP20, TÜV Rheinland, UKCA, CE, EAC | |
| Series | LINEAR MAGNETIC BATTEN T5 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.168m | ||
Lamp Shape Tube | ||
Width 25mm | ||
Depth 45mm | ||
Dimmable No | ||
Number of Lamps 1 | ||
Lamp Supplied No | ||
Colour White | ||
Lamp Type LED | ||
Voltage 240V | ||
IP Rating IP20 | ||
Standards/Approvals ENEC, IEC 60695-2-12, IK02, IP20, TÜV Rheinland, UKCA, CE, EAC | ||
Series LINEAR MAGNETIC BATTEN T5 | ||
- COO (Country of Origin):
- FR
The LEDVANCE luminaire insert for LED TUBE T5 AC offers several benefits, including retrofitting without completely replacing existing luminaires, allowing the old luminaire to remain installed on the ceiling if necessary, and enabling the control gear and wiring to remain in place. It facilitates easy replacement of the LED TUBE T5 AC, ensuring participation in the progress of LED technology over time with a simple and quick upgrade solution. Additionally, it features an integrated fuse for additional safety and comes with a 5-year guarantee. This product serves as a replacement kit for modernizing existing metallic ceiling lights (T8 and T5 Fluorescent) to energy-saving LED technology and finds applications in offices, public buildings, supermarkets, department stores, industry, corridors, foyers, and waiting areas.
Available in 4 different lengths 568 mm, 868 mm, 1168 mm and 1468 mm
Luminaire insert for accommodating one LED TUBE T5 AC 230V
Suitable for LED TUBE T5 AC, HE or HO, 830/840/865
Strong neodym magnets
Related links
- Philips Lighting 22.5 W LED Batten Light 1 Lamp IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
- LEDVANCE 14 W LED Batten Light 240 V Single 1.17 m Long, IP20
- LEDVANCE 20 W LED Batten Light 1 Lamp IP20
- Sylvania 19 W LED Batten Light 1 Lamp IP20
- Sylvania 15 W LED Batten Light 1 Lamp IP20
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- Ecolink 36 W LED Batten Light 1 Lamp IP20
