LEDVANCE 30 W LED Batten Light, 240V Batten LED, 1 Lamp, 1.644 m Long, IP69K, IP67
- RS Stock No.:
- 285-6543
- Mfr. Part No.:
- 4058075452138
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€184.93
(exc. VAT)
€227.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.93 |
*price indicative
- RS Stock No.:
- 285-6543
- Mfr. Part No.:
- 4058075452138
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 1.644m | |
| Lamp Shape | Batten | |
| Width | 74mm | |
| Luminous Flux | 3900lm | |
| Dimmable | No | |
| Depth | 82mm | |
| Power | 30W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | CB, EC 60695-2-12, IEC 60695-2-12, DIN EN 60529, RoHS, ISO 206532013, IP67, EAC, UKCA, IP69K, TÜV SÜD, IK 06, CE | |
| Diameter | 74mm | |
| Series | DP SPECIAL | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 1.644m | ||
Lamp Shape Batten | ||
Width 74mm | ||
Luminous Flux 3900lm | ||
Dimmable No | ||
Depth 82mm | ||
Power 30W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals CB, EC 60695-2-12, IEC 60695-2-12, DIN EN 60529, RoHS, ISO 206532013, IP67, EAC, UKCA, IP69K, TÜV SÜD, IK 06, CE | ||
Diameter 74mm | ||
Series DP SPECIAL | ||
- COO (Country of Origin):
- CN
The LEDVANCE tubular damp-proof luminaire boasts several advantages, including easy installation with freely positionable mounting brackets and tool-free connection. It provides evenly distributed light and offers energy savings of up to 55% compared to fluorescent lamps, ensuring efficiency. With an extra high IP rating and resistance to ammonium, it's suitable for outdoor applications and demanding environments such as keeping farm animals, the food industry, open car parks, underpasses, garages, workshops, and assembly lines. Additionally, it comes with a 5-year guarantee for added peace of mind.
Ammonia resistant
Sealed housing made of PMMA
Through-wiring cable already installed
Type of protection IP67 (DIN EN 60529), IP69K (ISO 206532013)
Related links
- LEDVANCE 50 W LED Batten Light 1 Lamp IP67, IP69K
- LEDVANCE 20 W LED Batten Light 1 Lamp IP20
- LEDVANCE 55 W LED Batten Light 1 Lamp IP66
- LEDVANCE 23 W LED Batten Light 1 Lamp IP66
- LEDVANCE 44 W LED Batten Light 1 Lamp IP66
- RS PRO 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 46 W LED Batten Light 2 Lamp IP65
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
