LEDVANCE LED Batten Light, 240 V, 1 Lamp, 568 mm Long, IP20
- RS Stock No.:
- 285-6603
- Mfr. Part No.:
- 4099854009723
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-6603
- Mfr. Part No.:
- 4099854009723
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Type | Batten | |
| Length | 568 mm | |
| Width | 25 mm | |
| Depth | 45 mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Type Batten | ||
Length 568 mm | ||
Width 25 mm | ||
Depth 45 mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The LEDVANCE luminaire insert for LED TUBE T5 AC offers several benefits, including retrofitting without completely replacing existing luminaires, allowing the old luminaire to remain installed on the ceiling if necessary, and enabling the control gear and wiring to remain in place. It facilitates easy replacement of the LED TUBE T5 AC, ensuring participation in the progress of LED technology over time with a simple and quick upgrade solution. Additionally, it features an integrated fuse for additional safety and comes with a 5-year guarantee. This product serves as a replacement kit for modernizing existing metallic ceiling lights (T8 and T5 Fluorescent) to energy-saving LED technology and finds applications in offices, public buildings, supermarkets, department stores, industry, corridors, foyers, and waiting areas.
Available in 4 different lengths 568 mm, 868 mm, 1168 mm and 1468 mm
Luminaire insert for accommodating one LED TUBE T5 AC 230V
Suitable for LED TUBE T5 AC, HE or HO, 830/840/865
Strong neodym magnets
Luminaire insert for accommodating one LED TUBE T5 AC 230V
Suitable for LED TUBE T5 AC, HE or HO, 830/840/865
Strong neodym magnets
Related links
- LEDVANCE 8 W LED Batten Light 240 V Single 573 mm Long, IP20
- LEDVANCE 4 W LED Batten Light 240 V Single 313 mm Long, IP20
- LEDVANCE 10 W LED Batten Light 240 V Single 573 mm Long, IP20
- LEDVANCE 15 W LED Batten Light 240 V Single 873 mm Long, IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
- LEDVANCE 14 W LED Batten Light 240 V Single 1.17 m Long, IP20
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
