LEDVANCE LED Batten Light, 240V Single, 1 Lamp, 1.468 m Long, IP20
- RS Stock No.:
- 285-6605
- Mfr. Part No.:
- 4099854009761
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-6605
- Mfr. Part No.:
- 4099854009761
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.468m | |
| Width | 25mm | |
| Depth | 45mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 240V | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.468m | ||
Width 25mm | ||
Depth 45mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 240V | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The LEDVANCE luminaire insert for LED TUBE T5 AC offers several benefits, including retrofitting without completely replacing existing luminaires, allowing the old luminaire to remain installed on the ceiling if necessary, and enabling the control gear and wiring to remain in place. It facilitates easy replacement of the LED TUBE T5 AC, ensuring participation in the progress of LED technology over time with a simple and quick upgrade solution. Additionally, it features an integrated fuse for additional safety and comes with a 5-year guarantee. This product serves as a replacement kit for modernizing existing metallic ceiling lights (T8 and T5 Fluorescent) to energy-saving LED technology and finds applications in offices, public buildings, supermarkets, department stores, industry, corridors, foyers, and waiting areas.
Available in 4 different lengths 568 mm, 868 mm, 1168 mm and 1468 mm
Luminaire insert for accommodating one LED TUBE T5 AC 230V
Suitable for LED TUBE T5 AC, HE or HO, 830/840/865
Strong neodym magnets
Related links
- LEDVANCE LED Batten Light 1 Lamp IP20
- Sylvania 19 W LED Batten Light 1 Lamp IP20
- Ecolink 29 W LED Batten Light 1 Lamp IP20
- Sylvania 15 W LED Batten Light 1 Lamp IP20
- Ecolink 36 W LED Batten Light 1 Lamp IP20
- Philips Lighting 32 W LED Batten Light 1 Lamp IP20
- Ecolink 21 W LED Batten Light 1 Lamp IP20
- LEDVANCE 14 W LED Batten Light 240 V Single 1.17 m Long, IP20
