LEDVANCE 600 mW LED Batten Light, 5V Classic, 222 mm Long, IP20
- RS Stock No.:
- 285-9697
- Mfr. Part No.:
- 4058075227866
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9697
- Mfr. Part No.:
- 4058075227866
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Length | 222mm | |
| Lamp Shape | Classic | |
| Luminous Flux | 2500lm | |
| Width | 16mm | |
| Depth | 21mm | |
| Dimmable | No | |
| Power | 600mW | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | Cool White | |
| Colour Temperature | 6500K | |
| Voltage | 5V | |
| Lifespan | 10000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UKCA | |
| Diameter | 21mm | |
| Series | LEDstixx | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Length 222mm | ||
Lamp Shape Classic | ||
Luminous Flux 2500lm | ||
Width 16mm | ||
Depth 21mm | ||
Dimmable No | ||
Power 600mW | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Cool White | ||
Colour Temperature 6500K | ||
Voltage 5V | ||
Lifespan 10000h | ||
IP Rating IP20 | ||
Standards/Approvals CE, UKCA | ||
Diameter 21mm | ||
Series LEDstixx | ||
- COO (Country of Origin):
- CN
The LEDVANCE Little helpers are compact LED luminaires suitable for various applications such as sideboards and flower arrangements. They feature a practical adhesive surface or drill holes for easy installation, allowing for horizontal or vertical alignment on walls or objects.
Modern luminaire
High-quality aluminium casing
Related links
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
- LEDVANCE LED Batten Light 1 Lamp IP20
- LEDVANCE 12 W LED Batten Light 873 mm Long, IP20
- LEDVANCE 8 W LED Batten Light 240 V Single 573 mm Long, IP20
- LEDVANCE 4 W LED Batten Light 240 V Single 313 mm Long, IP20
- LEDVANCE 10 W LED Batten Light 240 V Single 573 mm Long, IP20
- LEDVANCE 15 W LED Batten Light 240 V Single 873 mm Long, IP20
- SHOT 7 W LED Batten Light 562 mm Long, IP20
