Ansell Lighting 20 W LED Batten Light, 220V, 240 V Batten Single Anti-corrosive, 1.265 m Long, IP65

Subtotal (1 unit)*

€65.62

(exc. VAT)

€80.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.62

*price indicative

RS Stock No.:
289-2350
Mfr. Part No.:
ATORPLED4
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Batten Type

Single

Product Type

Batten Light

Length

1.265m

Lamp Shape

Batten

Luminous Flux

2300lm

Width

85mm

Depth

70mm

Power

20W

Lamp Type

LED

Colour Temperature

4000K

Voltage

220V, 240V

Anti-corrosive

Yes

Lifespan

54000h

IP Rating

IP65

Standards/Approvals

IP 65, IK 07

Series

Tornado PRO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Robust non corrosive batten ideal for industrial applications and ancillary areas. Its unique base design caters for multiple installation methods. With an installer friendly embedded features aid accurate and fast installation for any application.

Powered by tridonic

Bluetooth enabled

IK07 degree protection

Class 1 protection class

Ultra slim IP65 LED NCF linear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy