Takachi Electric Industrial Plug-In 9 V Battery Contact
- RS Stock No.:
- 175-6072
- Mfr. Part No.:
- MP-TLN
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.13 | €0.613 |
*price indicative
- RS Stock No.:
- 175-6072
- Mfr. Part No.:
- MP-TLN
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Contact | |
| Compatible Battery Size | 9 V | |
| Number of Cells | 1 | |
| Contact Material | Brass | |
| Termination Type | Plug-In | |
| Standards/Approvals | No | |
| Series | MP | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Contact | ||
Compatible Battery Size 9 V | ||
Number of Cells 1 | ||
Contact Material Brass | ||
Termination Type Plug-In | ||
Standards/Approvals No | ||
Series MP | ||
- COO (Country of Origin):
- JP
Lead wire is AWG26, 150mm length.
Related links
- Takachi Electric Industrial Plug-In 9 V Battery Contact
- RS PRO Press Stud 9 V Battery Contact
- Takachi Electric Industrial Battery Holder Plug-In
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial BR1225 Battery Holder Button
- Takachi Electric Industrial C Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AAA Battery Holder Button and Leaf Spring
