Takachi Electric Industrial Battery Holder Plug-In

Subtotal (1 pack of 5 units)*

€8.44

(exc. VAT)

€10.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€8.44€1.688

*price indicative

RS Stock No.:
175-6060
Mfr. Part No.:
BH-9V-3P
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Snap-in

Body Material

Polypropylene

Termination Type

Plug-In

Width

30mm

Height

20.7mm

Length

54mm

Standards/Approvals

No

Series

BH

COO (Country of Origin):
JP
Flame resistant moltoprene sponge.

Place on an inner-side of battery lid in order to prevent the battery from rattling.

Adhesive on back side.

9V battery holder

Battery snap comes with a BH-9V-2 holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy