Keystone CR2450 Battery Holder Top Spring Arm
- RS Stock No.:
- 114-2111
- Distrelec Article No.:
- 169-50-489
- Mfr. Part No.:
- 1025
- Manufacturer:
- Keystone
Subtotal (1 unit)*
€3.97
(exc. VAT)
€4.88
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.97 |
*price indicative
- RS Stock No.:
- 114-2111
- Distrelec Article No.:
- 169-50-489
- Mfr. Part No.:
- 1025
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Compatible Battery Size | CR2450 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | PCB | |
| Body Material | Aluminium | |
| Termination Type | Top Spring Arm | |
| Length | 30.96mm | |
| Standards/Approvals | No | |
| Width | 27.76mm | |
| Diameter | 24.5mm | |
| Height | 7.92mm | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Compatible Battery Size CR2450 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type PCB | ||
Body Material Aluminium | ||
Termination Type Top Spring Arm | ||
Length 30.96mm | ||
Standards/Approvals No | ||
Width 27.76mm | ||
Diameter 24.5mm | ||
Height 7.92mm | ||
- COO (Country of Origin):
- US
Button battery holders
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.
Installation is identical for the different models. The base features lifting feet.
The 101 model, raised even further, allows SMT components to be fitted beneath the battery holder.
Related links
- Keystone CR2032 CR2025 Battery Holder Top Spring Arm
- Keystone CR2025 Battery Holder Top Spring Arm
- Keystone CR1225, CR1216 Battery Holder Top Spring Arm
- TE Connectivity Button Cell Battery Holder Top Spring Arm
- Keystone CR1216, CR1220 Battery Contact Top Spring Arm
- Keystone CR2016 CR2032 Battery Contact Top Spring Arm
- Keystone Battery Contact Top Spring Arm
- Keystone CR1220, CR1216 Battery Contact Top Spring Arm
