Keystone CR1220, CR1216 Battery Contact Top Spring Arm

Subtotal (1 pack of 5 units)*

€3.95

(exc. VAT)

€4.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3.95€0.79

*price indicative

RS Stock No.:
219-7948
Mfr. Part No.:
3001
Manufacturer:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Product Type

Battery Contact

Compatible Battery Size

CR1220, CR1216

Number of Cells

1

Sub Type

Contact

Mount Type

Surface

Body Material

Phosphor Bronze

Termination Type

Top Spring Arm

Diameter

12mm

Standards/Approvals

No

COO (Country of Origin):
US

Low Profile Coin Cell Holder


Through-hole SMD coin cell holders which utilise PCB tracking for -ve contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy