HARWIN CR1216, CR1225 Battery Holder Solder Tag
- RS Stock No.:
- 161-3609
- Mfr. Part No.:
- S8411-45R
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€468.00
(exc. VAT)
€575.50
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | €0.936 | €468.00 |
| 1000 - 1000 | €0.889 | €444.50 |
| 1500 - 1500 | €0.845 | €422.50 |
| 2000 + | €0.802 | €401.00 |
*price indicative
- RS Stock No.:
- 161-3609
- Mfr. Part No.:
- S8411-45R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR1216, CR1225 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polyphenylene Sulfide | |
| Termination Type | Solder Tag | |
| Width | 19.2mm | |
| Standards/Approvals | No | |
| Diameter | 12.5mm | |
| Height | 4.25mm | |
| Series | S8411 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Battery Holder | ||
Compatible Battery Size CR1216, CR1225 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polyphenylene Sulfide | ||
Termination Type Solder Tag | ||
Width 19.2mm | ||
Standards/Approvals No | ||
Diameter 12.5mm | ||
Height 4.25mm | ||
Series S8411 | ||
Suitable for CR1220 (Ø12.5 x 2.0mm) Coin Cell Batteries.
Related links
- HARWIN CR1216, CR1225 Battery Holder Solder Tag
- HARWIN CR1225, CR1216 Battery Holder Solder Tag
- RS PRO CR1216, CR1220 Battery Holder Solder Tag
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Bulgin AA Battery Holder Solder Tag
- Bulgin D Battery Holder Solder Tag
- Keystone AA Battery Holder Solder Tag
- Keystone D Battery Holder Solder Tag
