HARWIN CR1225, CR1216 Battery Holder Solder Tag
- RS Stock No.:
- 161-3606
- Mfr. Part No.:
- S8201-46R
- Manufacturer:
- HARWIN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-3606
- Mfr. Part No.:
- S8201-46R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Compatible Battery Size | CR1225, CR1216 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | Tinned Copper with Polyvinyl Chloride Insulation | |
| Termination Type | Solder Tag | |
| Series | S8201 | |
| Length | 13.2mm | |
| Width | 11.8mm | |
| Height | 3.2mm | |
| Standards/Approvals | No | |
| Diameter | 12.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Compatible Battery Size CR1225, CR1216 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material Tinned Copper with Polyvinyl Chloride Insulation | ||
Termination Type Solder Tag | ||
Series S8201 | ||
Length 13.2mm | ||
Width 11.8mm | ||
Height 3.2mm | ||
Standards/Approvals No | ||
Diameter 12.5mm | ||
- COO (Country of Origin):
- GB
Suitable for CR1225/BR1225 (Ø12.5 x 2.5mm) Coin Cell Batteries.
Low Profile.
Related links
- HARWIN CR1225, CR1216 Battery Holder Solder Tag
- HARWIN CR1216, CR1225 Battery Holder Solder Tag
- Keystone CR1225, CR1216 Battery Holder Top Spring Arm
- RS PRO CR1216, CR1220 Battery Holder Solder Tag
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Bulgin D Battery Holder Solder Tag
- Bulgin AA Battery Holder Solder Tag
- RS PRO CR2450 Battery Holder Solder Tag
