Takachi Electric Industrial ML621, SR621 Battery Holder Button
- RS Stock No.:
- 175-6054
- Mfr. Part No.:
- PB621
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.39 | €1.939 |
*price indicative
- RS Stock No.:
- 175-6054
- Mfr. Part No.:
- PB621
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | ML621, SR621 | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Button | |
| Series | PB·CH74 | |
| Width | 6.7mm | |
| Standards/Approvals | No | |
| Height | 2.8mm | |
| Length | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size ML621, SR621 | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Button | ||
Series PB·CH74 | ||
Width 6.7mm | ||
Standards/Approvals No | ||
Height 2.8mm | ||
Length 10.3mm | ||
Coin cell holder for ML621 / SR621 coin battery.
SMT Mount type.
Heat-resistant glass fiber filled LCP and suitable for reflow soldering.
Related links
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial CR2430 Battery Holder Button
- Takachi Electric Industrial BR1225 Battery Holder Button
- Takachi Electric Industrial SR44 Battery Holder Button
- Takachi Electric Industrial 2 x CR2016 Battery Holder Button
- Takachi Electric Industrial C Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AAA Battery Holder Button and Leaf Spring
