Wurth Elektronik CR2430 Battery Holder Prong Snap

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-1804
Mfr. Part No.:
79573231
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Battery Holder

Compatible Battery Size

CR2430

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Through Hole

Body Material

Phosphor Bronze

Termination Type

Prong Snap

Height

6.7mm

Diameter

24mm

Standards/Approvals

No

Width

23.3mm

Length

27.1mm

COO (Country of Origin):
CN
The Wurth Elektronik WA-BCMC is a THT mount, 2430 type, battery holder made of phosphor bronze material.

RoHS compliant

Halogen free

Nickel surface

Operating temperature ranges between -30 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy