Wurth Elektronik CR2430 Battery Holder Prong Snap
- RS Stock No.:
- 184-2575
- Mfr. Part No.:
- 79573231
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-2575
- Mfr. Part No.:
- 79573231
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2430 | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Body Material | Phosphor Bronze | |
| Termination Type | Prong Snap | |
| Width | 23.3mm | |
| Standards/Approvals | No | |
| Height | 6.7mm | |
| Diameter | 24mm | |
| Length | 27.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2430 | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Body Material Phosphor Bronze | ||
Termination Type Prong Snap | ||
Width 23.3mm | ||
Standards/Approvals No | ||
Height 6.7mm | ||
Diameter 24mm | ||
Length 27.1mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WA-BCMC is a THT mount, 2430 type, battery holder made of phosphor bronze material.
RoHS compliant
Halogen free
Nickel surface
Operating temperature ranges between -30 °C to 85 °C
Related links
- Wurth Elektronik CR2430 Battery Holder Prong Snap
- Wurth Elektronik CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2450 Battery Holder Prong Snap
- Wurth Elektronik CR2025 Battery Holder Prong Snap
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- RS PRO CR2430 Battery Holder Solder Tag
- Takachi Electric Industrial CR2430 Battery Holder Button
- RS PRO CR2430 Battery Holder Leaf Spring
