RS PRO AA Battery Holder Surface Mount
- RS Stock No.:
- 185-4638
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- 287 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 14 December 2026
- Plus 240 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.90 |
*price indicative
- RS Stock No.:
- 185-4638
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Diameter | 14.5mm | |
| Height | 15.7mm | |
| Length | 57.1mm | |
| Width | 32mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Diameter 14.5mm | ||
Height 15.7mm | ||
Length 57.1mm | ||
Width 32mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AA size cell with PIN terminal (PCB MOUNT) and it has a dimension of 57.1 x 32 x 15.7mm.
Features and Benefits
• PP resin holder
• 65C spring wire of 0.6mm
• Material PP resin
• Number of cells: 2
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
