RS PRO AA Battery Holder Surface Mount
- RS Stock No.:
- 185-4639
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.34
(exc. VAT)
€1.65
(inc. VAT)
In Stock
- 217 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.34 |
*price indicative
- RS Stock No.:
- 185-4639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Number of Cells | 4 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Series | RS PRO | |
| Diameter | 14.5mm | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Length | 64mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Number of Cells 4 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Series RS PRO | ||
Diameter 14.5mm | ||
Standards/Approvals No | ||
Width 58mm | ||
Length 64mm | ||
Height 16mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AA size cell with PIN terminal (PCB MOUNT) and it has a dimension of 58 x 64 x 16mm.
Features and Benefits
• PP resin holder
• Steel nickel plated spring
• Brass nickel plated rivet
• Number of cells: 4
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
