RS PRO CR2450 Battery Holder Surface Mount
- RS Stock No.:
- 185-4720
- Distrelec Article No.:
- 304-25-414
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.72
(exc. VAT)
€2.12
(inc. VAT)
In Stock
- 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.72 |
*price indicative
- RS Stock No.:
- 185-4720
- Distrelec Article No.:
- 304-25-414
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR2450 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polybutylene Terephthalate | |
| Termination Type | Surface Mount | |
| Diameter | 24.5mm | |
| Height | 9.5mm | |
| Standards/Approvals | No | |
| Width | 26.75mm | |
| Length | 29.35mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR2450 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polybutylene Terephthalate | ||
Termination Type Surface Mount | ||
Diameter 24.5mm | ||
Height 9.5mm | ||
Standards/Approvals No | ||
Width 26.75mm | ||
Length 29.35mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR2325 battery and it has dimensions of 29.35mm x 26.75mm x 9.5mm. It has a voltage rating of 250V (AC/DC) and a current rating of 3A.
Features and Benefits
• Material: PBT +30%GF
• Operating temperature ranges between -40°C and 105°C
• Contact: Electrode: Phosphor bronze 0.2mm thick gold 1u plated over nickel 5u minimum
• Insulation resistance: 1000megaohms
• Contact resistance: 30milliohms maximum
• Humidity: 40°C
Certifications
• UL 94V0 approved
Related links
- RS PRO CR2450 Battery Holder Solder Tag
- RS PRO CR2450 Battery Holder Leaf Spring
- RS PRO CR123A Battery Holder Surface Mount
- RS PRO CR2032 Battery Holder Surface Mount
- RS PRO CR1220 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO AA Battery Holder Surface Mount
