RS PRO AAA Battery Holder Surface Mount
- RS Stock No.:
- 185-4724
- Distrelec Article No.:
- 304-25-415
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€0.77
(exc. VAT)
€0.95
(inc. VAT)
In Stock
- 538 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.77 |
*price indicative
- RS Stock No.:
- 185-4724
- Distrelec Article No.:
- 304-25-415
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | AAA | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Width | 13mm | |
| Series | RS PRO | |
| Height | 12mm | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AAA | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Length 50mm | ||
Standards/Approvals No | ||
Width 13mm | ||
Series RS PRO | ||
Height 12mm | ||
Diameter 10.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AAA size cell with PIN terminal (PCB MOUNT) and it has a dimension of 50 x 13 x 12mm.
Features and Benefits
• PP resin holder
• Steel nickel plated spring
• Brass nickel plated rivet
• Number of cells: 1
Applications
• Battery Holder suitable CR2032
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AAA Battery Holder Solder Tag
- RS PRO AAA Battery Holder Coil Spring
- RS PRO AAA Battery Holder Spring
- RS PRO CR2032 Battery Holder Surface Mount
- RS PRO CR123A Battery Holder Surface Mount
- RS PRO CR1220 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
