RS PRO AAA Battery Holder Surface Mount

Subtotal (1 unit)*

€1.34

(exc. VAT)

€1.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.34

*price indicative

RS Stock No.:
185-4769
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

AAA

Product Type

Battery Holder

Number of Cells

4

Sub Type

Battery Holder

Mount Type

PCB

Body Material

Polypropylene

Termination Type

Surface Mount

Standards/Approvals

No

Diameter

10.5mm

Height

12.8mm

Length

58.3mm

Series

RS PRO

Width

50.5mm

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for AAA battery size with PIN (PCB mount) and it has a dimension of 53.8mm x 50.5mm x 12.8mm.

Features and Benefits


• PP resin holder

• Spring material is steel nickel plated

• Rivet material of brass nickel plated

• Number of cells: 4

Applications


• Battery coin cell holder for CR2032 battery

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy