RS PRO CR1225 Battery Holder Surface Mount
- RS Stock No.:
- 185-4777
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.21
(exc. VAT)
€1.49
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.21 |
*price indicative
- RS Stock No.:
- 185-4777
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR1225 | |
| Product Type | Battery Holder | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polybutylene Terephthalate | |
| Termination Type | Surface Mount | |
| Diameter | 12.5mm | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Series | RS PRO | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR1225 | ||
Product Type Battery Holder | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polybutylene Terephthalate | ||
Termination Type Surface Mount | ||
Diameter 12.5mm | ||
Standards/Approvals No | ||
Width 15mm | ||
Series RS PRO | ||
Height 8mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR1225 battery and it has dimensions of 15mm (diameter) x 8mm. It has a voltage rating of 500V (AC/DC) and a current rating of 2A.
Features and Benefits
• Material: PBT +30% glass filled
• Operating temperature ranges between -55°C and 85°C
• Contact: Phosphor bronze 0.2mm thick tin plated over nickel
• Insulation resistance: 500megaohms
• Contact resistance: 30milliohms maximum
• Humidity: 40°C
Certifications
• UL 94V0 approved
Related links
- RS PRO CR2032 Battery Holder Surface Mount
- RS PRO CR123A Battery Holder Surface Mount
- RS PRO CR1220 Battery Holder Surface Mount
- RS PRO CR2450 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AA Battery Holder Surface Mount
- RS PRO N Battery Holder Surface Mount
