- RS Stock No.:
- 827-9392
- Mfr. Part No.:
- BQ27425YZFT-G2A
- Manufacturer:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 2)
€1.09
(exc. VAT)
€1.34
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €1.09 | €2.18 |
*price indicative |
- RS Stock No.:
- 827-9392
- Mfr. Part No.:
- BQ27425YZFT-G2A
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Impedance Track™ Battery Charge Monitors, Texas Instruments
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 15 |
Typical Operating Supply Voltage | 2.8 → 4.5 V |
Dimensions | 2.64 x 1.986 x 0.275mm |
Length | 2.64mm |
Width | 1.986mm |
Height | 0.275mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 2.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2.4 V |