Maxim Integrated MAX713CSE+, Battery Charge Controller IC Nickel-Metal Hydride, Nickel-Cadmium, 4.5 V to 5.5V Input, SO

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 7 left, ready to ship from another location
  • Final 327 unit(s) shipping from 11 November 2026

Units
Per unit
Saving
1 - 9€8.27-
10 - 24€7.489%
25 - 99€7.1513%
100 - 249€5.8928%
250 +€5.7630%

*price indicative

Packaging Options:
RS Stock No.:
190-8256
Mfr. Part No.:
MAX713CSE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Battery Type

Nickel-Metal Hydride, Nickel-Cadmium

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

SO

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Series

MAX713

Standards/Approvals

No

Length

10mm

Height

1.5mm

Automotive Standard

No

COO (Country of Origin):
TH
Fast-Charge NiMH or NiCd Batteries

Voltage Slope, Temperature, and Timer Fast-Charge Cutoff

Charge 1 to 16 Series Cells

Supply Battery's Load While Charging (Linear Mode)

Fast Charge from C/4 to 4C Rate

C/16 Trickle-Charge Rate

Automatically Switch from Fast to Trickle Charge

Linear Mode Power Control

5μA (max) Drain on Battery when Not Charging

5V Shunt Regulator Powers External Logic

Applications

Cellular Phones

Cordless Phones

Handy-Terminals

Laptop, Notebook, and Palmtop Computers

Portable Stereos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy