Maxim Integrated MAX713CPE+, Battery Charge Controller IC Nickel-Cadmium, Nickel-Metal Hydride, 4.5 V to 5.5V Input,
- RS Stock No.:
- 190-1656
- Mfr. Part No.:
- MAX713CPE+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-1656
- Mfr. Part No.:
- MAX713CPE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Battery Type | Nickel-Cadmium, Nickel-Metal Hydride | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Temperature | 70°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | MAX713 | |
| Standards/Approvals | No | |
| Length | 19.43mm | |
| Minimum Operating Temperature | 0°C | |
| Height | 4.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Battery Type Nickel-Cadmium, Nickel-Metal Hydride | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Temperature 70°C | ||
Maximum Supply Voltage 5.5V | ||
Series MAX713 | ||
Standards/Approvals No | ||
Length 19.43mm | ||
Minimum Operating Temperature 0°C | ||
Height 4.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX713CSE+ Nickel-Cadmium SO
- Texas Instruments BQ24400D Nickel-Metal Hydride SOIC 8-Pin
- Texas Instruments BQ2004SN Nickel-Metal Hydride SOIC 16-Pin
- Texas Instruments Nickel-Metal Hydride SOIC 16-Pin
- Texas Instruments Nickel-Metal Hydride SOIC 8-Pin
- Maxim Integrated MAX1501ETE+ 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated 3.5 V to 23V Input 1.9V Output 3.2 A, WLP 49-Pin
