Maxim Integrated MAX17201G+, Battery Fuel Gauge IC, 2.3 V to 4.9V Input 1.8V Output 50 mA, TDFN 14-Pin
- RS Stock No.:
- 190-8162
- Mfr. Part No.:
- MAX17201G+
- Manufacturer:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-8162
- Mfr. Part No.:
- MAX17201G+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Battery Fuel Gauge IC | |
| Product Type | Battery Fuel Gauge IC | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.3V | |
| Output Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 4.9V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | MAX17201 | |
| Length | 3.1mm | |
| Height | 0.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Battery Fuel Gauge IC | ||
Product Type Battery Fuel Gauge IC | ||
Mount Type Surface | ||
Package Type TDFN | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.3V | ||
Output Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 4.9V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series MAX17201 | ||
Length 3.1mm | ||
Height 0.75mm | ||
Automotive Standard No | ||
ModelGauge m5 Algorithm
Eliminates Error when Approaching Empty Voltage
Eliminates Coulomb-Counter Drift
Current, Temperature, and Age Compensated
Does Not Require Empty, Full, or Idle States
No Characterization Required for EZ Performance (See the ModelGauge m5 EZ Performance Section)
Cycle+ Age Forecasting Observes Lifespan
Nonvolatile Memory for Stand-Alone Operation
Learned Parameters and History Logging
Up to 75 Words Available for User Data
Precision Measurement System
No Calibration Required
Time-to-Empty and Time-to-Full Estimation
Temperature Measurement
Die Temperature
Up to Two External Thermistors
Multiple Series Cell Pack Operation
Low Quiescent Current
MAX172x1: 18μA Active, 9μA Hibernate
MAX172x5: 25μA Active, 12μA Hibernate
Alert Indicator for Voltage, SOC, Temperature, Current, and 1% SOC Change
High-Speed Overcurrent Comparators
Predicts Remaining Capacity Under Theoretical Load
SHA-256 Authentication
Maxim 1-Wire or 2-Wire (I2C) Interface
SBS 1.1 Compatible Register Set
Applications
Digital Still and Video Cameras
e-Readers
Handheld Computers and Terminals
Handheld Radios
Portable Game Players
Portable Medical Equipment
Smartphones and Tablets
Related links
- Maxim Integrated 4.2 V to 20 V Input 3.4 V Output 50 mA, TDFN 14-Pin
- Maxim Integrated MAX17205G+00E 4.2 V to 20 V Input 3.4 V Output 50 mA, TDFN 14-Pin
- Texas Instruments 2.7 V to 4.5 V Input 2.3 V Output 250 mA, TSSOP 14-Pin
- Texas Instruments BQ34Z100PW-G1 2.7 V to 4.5 V Input 2.3 V Output 250 mA, TSSOP 14-Pin
- Maxim Integrated MAX14921ECS+ 6 V to 65 V Input 4.75 V Output, TQFP 80-Pin
- Maxim Integrated 6 V to 65 V Input 4.75 V Output, TQFP 80-Pin
- Maxim Integrated DS2740U+ 2.7 V to 5.5 V Input, μMAX 8-Pin
- STMicroelectronics 2.7 V to 4.5 V Input -0.3 V Output, CSP 10-Pin
