Maxim Integrated MAX17205G+00E, Battery Fuel Gauge IC, 4.2 V to 20 V Input 3.4 V Output 50 mA, TDFN 14-Pin

Subtotal (1 pack of 5 units)*

€9.85

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,030 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.97€9.85

*price indicative

Packaging Options:
RS Stock No.:
191-6979
Mfr. Part No.:
MAX17205G+00E
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Battery Fuel Gauge IC

Product Type

Battery Fuel Gauge IC

Mount Type

Surface

Package Type

TDFN

Pin Count

14

Minimum Supply Voltage

4.2V

Output Current

50mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

20V

Length

3.1mm

Height

0.75mm

Series

MAX17205

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Automotive Standard

No

ModelGauge m5 Algorithm

Eliminates Error when Approaching Empty Voltage

Eliminates Coulomb-Counter Drift

Current, Temperature, and Age Compensated

Does Not Require Empty, Full, or Idle States

No Characterization Required for EZ Performance (See the ModelGauge m5 EZ Performance Section)

Cycle+ Age Forecasting Observes Lifespan

Nonvolatile Memory for Stand-Alone Operation

Learned Parameters and History Logging

Up to 75 Words Available for User Data

Precision Measurement System

No Calibration Required

Time-to-Empty and Time-to-Full Estimation

Temperature Measurement

Die Temperature

Up to Two External Thermistors

Multiple Series Cell Pack Operation

Low Quiescent Current

MAX172x1: 18μA Active, 9μA Hibernate

MAX172x5: 25μA Active, 12μA Hibernate

Alert Indicator for Voltage, SOC, Temperature, Current, and 1% SOC Change

High-Speed Overcurrent Comparators

Predicts Remaining Capacity Under Theoretical Load

SHA-256 Authentication

Maxim 1-Wire or 2-Wire (I2C) Interface

SBS 1.1 Compatible Register Set

Applications

Digital Still and Video Cameras

e-Readers

Handheld Computers and Terminals

Handheld Radios

Portable Game Players

Portable Medical Equipment

Related links