Texas Instruments BQ21040DBVR, Battery Charge Controller IC, 4.2 V to 30V Input 4.23V Output 800 mA, SOIC 6-Pin

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.11

(exc. VAT)

€6.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.511€5.11-
50 - 90€0.50€5.002%
100 - 240€0.475€4.757%
250 +€0.463€4.639%

*price indicative

Packaging Options:
RS Stock No.:
208-8463
Mfr. Part No.:
BQ21040DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

SOIC

Pin Count

6

Minimum Supply Voltage

4.2V

Output Current

800mA

Maximum Operating Temperature

150°C

Maximum Supply Voltage

30V

Standards/Approvals

No

Height

1.75mm

Minimum Operating Temperature

-40°C

Length

3mm

Series

BQ21040

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy