Subtotal (1 unit)*
€4,965.58
(exc. VAT)
€6,107.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,965.58 |
*price indicative
- RS Stock No.:
- 447-363
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Tester | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Tester | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Battery Tester, 3.5 TFT LCD Display, DC Voltage and AC Resistance Measurement
The RS PRO Battery Tester is designed to provide accurate and reliable testing of battery voltage and resistance. Ideal for both DC voltage and AC resistance measurements, this tester ensures precise diagnostics, making it essential for battery maintenance and quality assurance.
Features and Benefits
3.5 TFT LCD (320X240): Offers clear and easy-to-read display for efficient testing.
Measurement Items: DC Voltage and AC Resistance: Versatile testing capabilities for comprehensive battery analysis.
Voltage Measurement up to 1000V: Suitable for high-voltage applications, ensuring wide-ranging utility.
Resistance Measurement from 0mΩ to 3.2kΩ Max: Provides detailed resistance testing for accurate diagnostics.
Basic Accuracy for Voltage Measurement: 0.01%: Ensures high precision in voltage readings.
Basic Accuracy for Resistance Measurement: 0.5%: Delivers reliable resistance measurements.
Measurement Resolution up to 0.1μΩ and 10μV: Suitable for single-cell measurement, enhancing detail and accuracy.
Independent GO/NOGO Determination Function: Allows for separate evaluation of voltage and resistance, improving testing efficiency.
Judgment Mechanism for Test Lead Disconnect/Contact Failure: Ensures measurement reliability by detecting connection issues.
Standard Interfaces: USB Host/Device, RS-232C, and Handler: Facilitates easy data transfer and integration with other systems.
Applications
Battery manufacturing
Quality assurance
Electrical maintenance
Automotive industry
Additional Information
Standard Interfaces: USB Host/Device, RS-232C, and Handler for versatile connectivity options.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
