Kitronik 56136 Programming Tool Kitronik Floor Tile Set for Mai-Z the MouseBot

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€138.17

(exc. VAT)

€169.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€138.17-
5 - 9€135.411%
10 +€131.265%

*price indicative

RS Stock No.:
688-287
Mfr. Part No.:
56136
Manufacturer:
Kitronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kitronik

Product Name

Kitronik Floor Tile Set for Mai-Z the MouseBot

Product Type

Programming Tool

For Use With

V2

Standards/Approvals

UKCA

COO (Country of Origin):
GB
The Kitronik Floor Tile Set for MAI-Z the MouseBot enhances the adventure by transforming any space into a dynamic coding playground. This add-on includes 24 location tiles, 48 road tiles (26 straight roads, 10 90° corners, 6 T-junctions, 4 crossroads, and 2 dead ends), and a pack of destination cards. These elements allow users to build a town and set navigation challenges, creating an engaging, hands-on learning experience. Simply add the MAI-Z MouseBot and a micro:bit to explore coding in a fun, interactive format packed with educational value.

Designed as an expansion for Mai-Z the MouseBot

Transform any space into a dynamic coding playground

Build your town, set navigation challenges with the included destination cards

Explore coding in an exciting and tangible format

Code Mai-Z with MakeCode drag-and-drop block-based coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy