Kitronik 56102 BBC Micro:bit Add-on Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2
- RS Stock No.:
- 224-7774
- Mfr. Part No.:
- 56102
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€4.65
(exc. VAT)
€5.72
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.65 |
*price indicative
- RS Stock No.:
- 224-7774
- Mfr. Part No.:
- 56102
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Name | Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2 | |
| Product Type | BBC Micro:bit Add-on | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Name Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2 | ||
Product Type BBC Micro:bit Add-on | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Kitronik MI:pro Protector Case for the BBC micro: bit has been designed to work with both the original micro: bit V1 and the new micro: bit V2 and continues in the traditions of our earlier cases. The cases are designed to keep the micro: bit safe, fully useable, and to offer the freedom of not being tethered to a computer. The case is available in 4 different colour options. The case is also supplied with a sticky fixer pad so that you can attach a battery holder to the rear of the case, such as can be found in our BBC micro: bit Starter Kit. When a battery holder is used, micro: bit projects can go wherever you go. Even with a battery holder attached, the case is still palm-sized and portable.
Provides excellent protection to the BBC micro: bit whilst allowing access to the bottom pins
Full access to the A and B buttons on the BBC micro: bit
Attach a battery cage to the rear of the case with the supplied sticky fixer
Full access to pins and connections including the micro USB connector
Clear case material shows the on-board LEDs in perfect clarity
The case is compatible with versions 1 and 2 of the micro: bit
Related links
- Kitronik 56103 BBC Micro:bit pro Mountable Case for the BBC Micro bit V1 & V2
- Kitronik 5610-V2 BBC Micro:bit Add-on power Board for the BBC Microbit V2, Kitronik MI
- Kitronik 5658 BBC Micro:bit Add-on MOVE mini Bumper Add on V2
- Kitronik 5659 BBC Micro:bit Add-on MOVE mini V2
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5699 BBC Micro:bit Add-on Kitronik Smart Green House for Micro bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
