Kitronik 56137 Programming Kit Kitronik Lesson in a Box - Screen Free Coding Pack for Mai-Z
- RS Stock No.:
- 688-288
- Mfr. Part No.:
- 56137
- Manufacturer:
- Kitronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€300.38
(exc. VAT)
€369.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €300.38 | - |
| 5 - 9 | €294.37 | 2% |
| 10 + | €285.36 | 5% |
*price indicative
- RS Stock No.:
- 688-288
- Mfr. Part No.:
- 56137
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Name | Kitronik Lesson in a Box - Screen Free Coding Pack for Mai-Z | |
| Product Type | Programming Kit | |
| For Use With | V2 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Name Kitronik Lesson in a Box - Screen Free Coding Pack for Mai-Z | ||
Product Type Programming Kit | ||
For Use With V2 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
The Kitronik Lesson in a Box is Screen-Free Programming Pack for Mai-Z allows users to explore coding without needing a screen. Using the cheese-themed Screen-Free Programming Board, students can Record coding sequences by placing Mai-Z over the instruction blocks. Once Recorded, pressing the Play button lets Mai-Z execute the sequence exactly as programmed. The pack includes 11 sets of 53 instruction blocks, 11 Screen-Free Programming Boards, and 11 student booklets, providing an engaging, hands-on way to learn programming.
Convert Mai-Z into fully screen-free coding
Its a hands-on which engaging way to explore programming without a screen in sight
Ultimate programmable robot buggy for young coders aged 8 to 14
Code Mai-Z with MakeCode drag-and-drop block-based coding
Related links
- Kitronik 56135 Stem Program Board Kitronik Mai-Z for BBC micro:bit - Lesson in a Box
- Kitronik 56136 Programming Tool Kitronik Floor Tile Set for Mai-Z the MouseBot
- Kitronik 2593-TT Robot Kit Kitronik Pair of 5 Spoke Wheels - Yellow
- Kitronik 2595 BBC Micro:bit Add-on Kitronik Linear Actuator Kit
- Kitronik 56130 Stem Program Board Kitronik Mai-Z the MouseBot for BBC micro:bit
- Kitronik 5607 BBC Micro:bit Add-on Kitronik E-Textiles Kit for The BBC Micro bit
- Kitronik 5652 BBC Micro:bit Add-on Kitronik MOVE Mini MK2 Buggy Kit (excel Micro bit)
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit
