Monk Makes SKU00095 Switch 1 Channel 3V Relay Module for BBC Micro bit

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.31-
5 - 9€6.191%
10 +€6.004%

*price indicative

RS Stock No.:
764-408
Mfr. Part No.:
SKU00095
Manufacturer:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Name

1 Channel 3V Relay Module for BBC Micro bit

Product Type

Switch

Accessory Category

Relay

For Use With

Motor

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Monk Makes MOSFET DC switch designed for microcontrollers, facilitating the control of low voltage applications. It efficiently manages various devices such as light bulbs, motors, and LED lighting while ensuring safety against over-current.

Supports low-side switching with a continuous current of up to 1 Amp

Features an Active LED indicator for operational status

Includes a resettable polyfuse to safeguard against over-current conditions

Handles Peak switched voltage up to 16V, allowing versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy