Monk Makes SKU00085 BBC Micro:bit Add-on Slider for Micro bit
- RS Stock No.:
- 217-6981
- Mfr. Part No.:
- SKU00085
- Manufacturer:
- Monk Makes
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-6981
- Mfr. Part No.:
- SKU00085
- Manufacturer:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Product Name | Slider for Micro bit | |
| Product Type | BBC Micro:bit Add-on | |
| For Use With | Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Product Name Slider for Micro bit | ||
Product Type BBC Micro:bit Add-on | ||
For Use With Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The MonkMakes Slider for micro: bit is the state of the art development board add-on for developing projects which interact with the micro: bit using the sliding mechanism. It uses a 10K-OHM potentiometer as the part of the slider to output voltage from 0 to 3 Volts. This output is fed to the analogue pin of the micro: bit board.
Output voltage ranges from 0 to 3 Volts
Aligator Clips included in the kit
Related links
- Monk Makes SKU00060 BBC Micro:bit Add-on Speaker Kit for Micro bit
- Monk Makes SKU00075 BBC Micro:bit Add-on Servo Kit for Micro bit
- Monk Makes SKU00074 BBC Micro:bit Add-on Power for Micro bit
- Monk Makes SKU00063 BBC Micro:bit Add-on Starter Kit for Micro bit
- Monk Makes SKU00064 BBC Micro:bit Add-on RGB LED for Micro bit
- Monk Makes SKU00078 BBC Micro:bit Add-on Charger Kit for Micro bit
- Monk Makes SKU00066 BBC Micro:bit Add-on 7-Segment Display for Micro bit
- Monk Makes SKU00100 Clip Servo Kit for Micro bit
