Monk Makes SKU00074 BBC Micro:bit Add-on Power for Micro bit

Get a bulk buy discount

Add 5 more to save €0.20

View bulk pricing options

Subtotal (1 unit)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.31-
5 - 9€7.27€0.20
10 +€7.25€0.60

*price indicative

RS Stock No.:
204-8256
Mfr. Part No.:
SKU00074
Manufacturer:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Name

Power for Micro bit

Product Type

BBC Micro:bit Add-on

For Use With

Micro Bit

Standards/Approvals

No

COO (Country of Origin):
GB
The MonkMakes power for micro:bit tiny board has a standard 2.1mm DC barrel jack socket at one end and provides a regulated 3.3V output that you can use to power your micro:bit using the JST battery connector attached to wires coming from the other end of the board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy