Kitronik 5644 BBC Micro:bit Add-on Kitronik:GAME Controller for Micro Bit
- RS Stock No.:
- 204-8236
- Mfr. Part No.:
- 5644
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€16.15
(exc. VAT)
€19.86
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.15 |
*price indicative
- RS Stock No.:
- 204-8236
- Mfr. Part No.:
- 5644
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Kitronik:GAME Controller for Micro Bit | |
| Accessory Category | HMI | |
| For Use With | Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Kitronik:GAME Controller for Micro Bit | ||
Accessory Category HMI | ||
For Use With Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Kitronik :GAME Controller for the BBC micro:bit is a retro gaming accessory for the BBC micro:bit. It is a programmable gamepad-style controller enabling a better gaming experience on the micro:bit itself, or the ability to control other devices over micro:bit radio.
The :GAME Controller is similar in design and features to the the :GAME ZIP 64, only without the ZIP LED screen. This offers great value if the micro:bits own LED matrix is sufficient for the game or when it will be used to control other devices such as robots and buggies. It will also be much lighter on power consumption than its larger/older sibling.
It features on-board sound, 4 x directional buttons, 2 fire buttons, haptic feedback, and breakout points so shoulder buttons can be added. All these features are fully programmable. The board is powered by two AA batteries, which also power the attached micro:bit.
Batteries and micro:bit not included
Related links
- Kitronik 5626 BBC Micro:bit Add-on Kitronik:GAME ZIP 64 for The BBC Micro Bit
- Kitronik 5699 BBC Micro:bit Add-on Kitronik Smart Green House for Micro bit
- Kitronik 5672 BBC Micro:bit Add-on Kitronik ZIP Halo HD for Micro bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5683 BBC Micro:bit Add-on Kitronik MOVE Motor for The BBC Micro bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
