Kitronik 5610-V2 BBC Micro:bit Add-on power Board for the BBC Microbit V2, Kitronik MI
- RS Stock No.:
- 224-7775
- Mfr. Part No.:
- 5610-V2
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.02 |
*price indicative
- RS Stock No.:
- 224-7775
- Mfr. Part No.:
- 5610-V2
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | power Board for the BBC Microbit V2, Kitronik MI | |
| Accessory Category | Power | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit Add-on | ||
Product Name power Board for the BBC Microbit V2, Kitronik MI | ||
Accessory Category Power | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Kitronik MI: power board for the BBC Micro bit V2 brings real portability to your wearable projects. The stylish, lightweight PCB is designed to fit snugly against the BBC micro: bit and features a built-in buzzer and 3V coin cell holder. This latest version has been redesigned to fit both the the V1 and V2 micro:bit.When assembled, the MI: power board is connected directly to the 3V, GND and P0 connections on the micro: bit. The 3V and GND connections provide power to the micro: bit and the built-in buzzer is connected to P0, which is the default output pin when using the audio functions in the block editor software. The board has an easy to access on/off switch, which makes it easy to turn a project on and off, rather than have to disconnect the power supply from the BBC micro: bit.
Power your BBC micro: bit from a stylish PCB
Break free from the tether to the computer and take your project mobile
On-Board buzzer
Easy access on/off switch
Great for micro: bit mood badges, to allow your micro: bit to become a handheld remote control, and much more
This accessory is supplied with spacers, fixings and a battery
No soldering required
Related links
- Kitronik 56102 BBC Micro:bit Add-on Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2
- Kitronik 5658 BBC Micro:bit Add-on MOVE mini Bumper Add on V2
- Kitronik 56103 BBC Micro:bit pro Mountable Case for the BBC Micro bit V1 & V2
- Kitronik 5659 BBC Micro:bit Add-on MOVE mini V2
- MicroBit MEFUSBG30CV1 BBC Micro:bit Add-on
- MicroBit MEFBATSV1SW BBC Micro:bit Add-on Micro bit Battery Box (Switched)
- MicroBit MEFBATUV1 BBC Micro:bit Add-on Micro bit Battery Box (Un-switched)
- MicroBit MEFWSV1 BBC Micro:bit Add-on Micro bit wearable accessory-Single MEFWSV1
