MicroBit MEFUSBG30CV1 BBC Micro:bit Add-on
- RS Stock No.:
- 287-7153
- Mfr. Part No.:
- MEFUSBG30CV1
- Manufacturer:
- MicroBit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7153
- Mfr. Part No.:
- MEFUSBG30CV1
- Manufacturer:
- MicroBit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroBit | |
| Product Type | BBC Micro:bit Add-on | |
| Accessory Category | USB Cable | |
| Select all | ||
|---|---|---|
Brand MicroBit | ||
Product Type BBC Micro:bit Add-on | ||
Accessory Category USB Cable | ||
- COO (Country of Origin):
- CN
The MicroBit USB cable with black PVC sheath, plated with nickel is a 30cm long cable.
USB 2.0 version
PVC sheath
28AWG wire
Related links
- MicroBit MEFBATSV1SW BBC Micro:bit Add-on Micro bit Battery Box (Switched)
- MicroBit MEFBATUV1 BBC Micro:bit Add-on Micro bit Battery Box (Un-switched)
- MicroBit MEFUSBB30CV1 BBC Micro:bit Add-on Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1
- MicroBit MEFUSBB30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Black
- MicroBit MEFUSBG30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Green
- MicroBit MEFWPK10V1 BBC Micro:bit Add-on Micro bit wearable accessory-Pack of 10 MEFWPK10V1
- MicroBit MEFWSV1 BBC Micro:bit Add-on Micro bit wearable accessory-Single MEFWSV1
- MicroBit MEFUSBB1MAV1 USB Cable bit for BBC Micro bit
