Seluxit A/S SLX W11 001 BBC Micro:bit Add-on Wappsto:bit Basic
- RS Stock No.:
- 225-1593
- Mfr. Part No.:
- SLX W11 001
- Manufacturer:
- Seluxit A/S
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-1593
- Mfr. Part No.:
- SLX W11 001
- Manufacturer:
- Seluxit A/S
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seluxit A/S | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Wappsto:bit Basic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seluxit A/S | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Wappsto:bit Basic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The Seluxit A/S Wappsto: bit brings the microcontroller to Wi-Fi and mobile network, displays sensor data on smart dashboards, and has optional GPS. The expansion board for the British learning microcontroller BBC Micro: Bit. The expansion takes place on different levels: on the one hand (and obvious at first glance) the wappsto:bit leads the GPIO connections of the Micro: Bit, which consist of bare contact surfaces of different widths, as normal pin strips with a grid dimension of 2, 54 mm out, as usual from Arduino, pico & Co. Practical: For each signal pin there is also one for 3.3V and one for GND - these connections often quickly become in short supply if you connect a lot of peripherals to a board.
3.3V sensors compatible with the BBC micro: bit
Edge-connector for micro: bit
ESP32-WROOM-32E, Wi-Fi and Bluetooth module with built in antenna
Micro USB power supply, operating voltage 4.5 to 5.5V
Button for resetting network settings
Related links
- Seluxit A/S SLX W11 003 BBC Micro:bit Add-on Wappsto:bit NB IoT+
- Oceansmile MIC127-140-001 BBC Micro:bit Add-on Micro Bit Connector 40p 90D SMT Au3u LCP Black
- Elecfreaks EF08189 BBC Micro:bit Add-on Elecfreaks Beginner Basic Kit for Micro:bit
- Oceansmile BBC Micro:bit Add-on Micro Bit Connector 40p 90D SMT Au3u LCP Black
- Elecfreaks EF08232 BBC Micro:bit Add-on Inventor's Kit for Micro:bit
- Seeed Studio 103100063 BBC Micro:bit Add-on Grove Shield for BBC micro:bit v2
- MicroBit MEFUSBG30CV1 BBC Micro:bit Add-on
- Kitronik 56116 BBC Micro:bit Add-on Arcade
