Seluxit A/S SLX W11 003 BBC Micro:bit Add-on Wappsto:bit NB IoT+
- RS Stock No.:
- 225-1595
- Mfr. Part No.:
- SLX W11 003
- Manufacturer:
- Seluxit A/S
Subtotal (1 unit)*
€72.45
(exc. VAT)
€89.11
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €72.45 |
*price indicative
- RS Stock No.:
- 225-1595
- Mfr. Part No.:
- SLX W11 003
- Manufacturer:
- Seluxit A/S
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seluxit A/S | |
| Product Name | Wappsto:bit NB IoT+ | |
| Product Type | BBC Micro:bit Add-on | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seluxit A/S | ||
Product Name Wappsto:bit NB IoT+ | ||
Product Type BBC Micro:bit Add-on | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The Seluxit A/S Wappsto: bit brings the microcontroller to Wi-Fi and mobile network, displays sensor data on smart dashboards, and has optional GPS. The expansion board for the British learning microcontroller BBC Micro: Bit. The expansion takes place on different levels: on the one hand (and obvious at first glance) the wappsto:bit leads the GPIO connections of the Micro: Bit, which consist of bare contact surfaces of different widths, as normal pin strips with a grid dimension of 2, 54 mm out, as usual from Arduino, pico & Co. Practical: For each signal pin there is also one for 3.3V and one for GND - these connections often quickly become in short supply if you connect a lot of peripherals to a board.
3.3V sensors compatible with the BBC micro: bit
Edge-connector for micro: bit
Quectel BC66-NA NB-IoT Modem with sim slot
Status LED for indication of connection to Wappsto by Seluxit
Button for resetting network settings
Micro USB power supply, operating voltage 4.5 to 5.5V
Related links
- Seluxit A/S SLX W11 001 BBC Micro:bit Add-on Wappsto:bit Basic
- Kittenbot KBK9036B BBC Micro:bit Add-on Kittenbot AIoT Starter Kit - IoT kit for Micro:bit
- Elecfreaks EF08203 BBC Micro:bit Add-on Elecfreaks Smart Science IOT Kit for Micro:bit
- DFRobot KIT0138 BBC Micro:bit Add-on Gravity IoT Starter Kit for BBC Micro bit
- Elecfreaks EF08232 BBC Micro:bit Add-on Inventor's Kit for Micro:bit
- Seeed Studio 103100063 BBC Micro:bit Add-on Grove Shield for BBC micro:bit v2
- MicroBit MEFUSBG30CV1 BBC Micro:bit Add-on
- Kitronik 56116 BBC Micro:bit Add-on Arcade
