Eaton Fulleon, Solista Maxi Series Red Beacon 60V dc Flashing Surface, LED Bulb, IP65, IP54
- RS Stock No.:
- 180-660
- Mfr. Part No.:
- 811024FULL-0083
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.74
(exc. VAT)
€58.72
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.74 |
*price indicative
- RS Stock No.:
- 180-660
- Mfr. Part No.:
- 811024FULL-0083
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS Flame Retardant | |
| Bulb Type | LED | |
| Current Consumption | 15mA | |
| Current Type | DC | |
| Mount Type | Surface | |
| Base Diameter | 93mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 60V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -10°C | |
| Series | Fulleon, Solista Maxi | |
| Maximum Operating Temperature | 55°C | |
| Height | 83mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS Flame Retardant | ||
Bulb Type LED | ||
Current Consumption 15mA | ||
Current Type DC | ||
Mount Type Surface | ||
Base Diameter 93mm | ||
Housing Colour White | ||
Maximum Supply Voltage 60V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -10°C | ||
Series Fulleon, Solista Maxi | ||
Maximum Operating Temperature 55°C | ||
Height 83mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Eaton Beacon, LED, Surface Mount - SOLM/R/W/D
This Eaton Beacon is a cutting-edge LED light designed for surface mounting with a red flashing feature. It provides high-quality illumination with user-selectable output settings. With a temperature range of -10ºC to +55ºC, this beacon is suitable for various environments.
Features & Benefits
• LED light source for energy efficiency
• Surface mount design for easy installation
• Red flashing feature for enhanced visibility
• Temperature range of -10ºC to +55ºC for versatility
Applications
• Ideal for fire alarm systems requiring a red flashing beacon
• Suitable for industrial automation systems for visual alerts
• Perfect for emergency exits in public buildings
• Used with EN54-3 compliant systems for safety compliance
Can it be used in outdoor environments?
Yes, this beacon is suitable for indoor and outdoor applications due to its IP54 and IP65 protection ratings.
Does it support different flash rates?
Yes, users can select between a single or double flash at 1Hz, providing flexibility in visual signalling.
What voltage range does it support?
The beacon operates in a wide voltage range from 9 to 60Vdc, making it compatible with various power supplies.
Note
Eaton formerly known as Fulleon
Related links
- Eaton Fulleon LED Bulb Surface IP54
- Eaton Fulleon LED Bulb Surface, IP65
- Eaton Fulleon Xenon Bulb Surface IP21
- Eaton Fulleon Xenon Bulb Surface IP21
- Eaton Fulleon Xenon Bulb Surface, IP54
- Eaton Fulleon Xenon Bulb Surface IP66
- Eaton Solex Series Blue Flashing Beacon 60V dc IP65, IP21
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP65
